Recently searched

    Molex, 51065 Female Connector Housing, 2mm Pitch, 8 Way, 1 Row

    Molex, 51065 Female Connector Housing, 2mm Pitch, 8 Way, 1 Row

    This image is representative of the product range

    1 / 2
    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $1.90

    (exc. GST)

    $2.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    360 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$0.19$1.90
    50 +$0.172$1.72

    **price indicative

    RS Stock No.:
    602-0634
    Mfr. Part No.:
    51065-0800
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    8

    Number of Rows

    1

    Pitch

    2mm

    Gender

    Female

    Series

    51065

    For Use With

    Micro-Latch Wire-to-Board Connector

    Body Orientation

    Straight

    Length

    17.8mm

    Width

    3.92mm

    Housing Material

    PBT

    Related links