Molex, 51004 Female Connector Housing, 2mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

$1.00

(exc. GST)

$1.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship
  • Plus 15 left, ready to ship from another location
Units
Per unit
Per Pack*
5 - 95$0.20$1.00
100 - 370$0.194$0.97
375 - 1495$0.188$0.94
1500 - 2995$0.184$0.92
3000 +$0.18$0.90

*price indicative

RS Stock No.:
688-2570
Mfr. Part No.:
51004-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

51004

For Use With

MicroBlade Wire-to-Board Connector

Body Orientation

Straight

Length

8mm

Housing Material

Polyamide


2.0mm Wire to Wire - Molex MicroBlade Range


Compact, low-profile size
Box-style contact gives protection to contact area
Friction lock provides good mating retention
Polarizing features ensures proper mating
Blade-type pins for reliability and good wipe length

Related links