Molex, 51067 Female Connector Housing, 3.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 602-0729
- Mfr. Part No.:
- 51067-0300
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$0.432
(exc. GST)
$0.475
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.432 | $4.32 |
50 + | $0.417 | $4.17 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 602-0729
- Mfr. Part No.:
- 51067-0300
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.5mm |
Gender | Female |
Series | 51067 |
For Use With | Wire-to-Board Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 11mm |
Width | 9.4mm |
Housing Material | PBT |
Related links
- Molex, 51067 Female Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
- Molex, 51067 Female Connector Housing, 3.5mm Pitch, 8 Way, 1 Row
- Molex, 51067 Female Connector Housing, 3.5mm Pitch, 4 Way, 1 Row
- Molex, 51067 Female Connector Housing, 3.5mm Pitch, 10 Way, 1 Row
- Molex, 51067 Female Connector Housing, 3.5mm Pitch, 5 Way, 1 Row
- Molex, 51067 Female Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
- Molex Female Connector Housing, 3.5mm Pitch, 3 Way, 1 Row
- Molex Female Crimp Connector Housing, 3.5mm Pitch, 3 Way, 1 Row