JST WC Crimp Tool for SYM Terminals
- RS Stock No.:
- 688-0887
- Mfr. Part No.:
- WC-121
- Brand:
- JST
Subtotal (1 unit)*
$992.58
(exc. GST)
$1,091.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $992.58 |
*price indicative
- RS Stock No.:
- 688-0887
- Mfr. Part No.:
- WC-121
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| For Use With | SYM Terminals | |
| Series | WC | |
| Overall Length | 193mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
For Use With SYM Terminals | ||
Series WC | ||
Overall Length 193mm | ||
Standards/Approvals RoHS | ||
RCY Series Terminal and Tooling
From JST, this range of crimp contact and tooling is for RCY Series wire-to-wire connectors.
RCY Wire-to-Wire Connectors Crimp and Tooling includes:
• Stock number 688-1436 is a female crimp contact
• Stock number 688-0883 is a Crimp insertion tool
• Stock number 688-0887 is a Crimp Tool
2.5mm Wire to Wire JST - RCY Series
Related links
- JST WC Crimp Tool Crimp Tool for SZH Terminals
- JST YC Crimp Tool Crimp Tool for SYM Terminals
- JST WC Crimp Tool Crimp Tool for SBH Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts
- JST WC Crimp Tool Crimp Tool for Crimp Contact
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for XA Contacts
- JST WC Crimp Tool Crimp Tool for SPS Contacts
