JST WC Crimp Tool Crimp Tool for SPS Contacts
- RS Stock No.:
- 218-3885
- Mfr. Part No.:
- WC-710
- Brand:
- JST
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$790.54
(exc. GST)
$869.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $790.54 | - |
| 5 + | $711.49 | 9% |
*price indicative
- RS Stock No.:
- 218-3885
- Mfr. Part No.:
- WC-710
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | SPS Contacts | |
| Handle Type | Ergonomic | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | WC | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With SPS Contacts | ||
Handle Type Ergonomic | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Series WC | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST WC-710 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SPS-51T-187(-8) contact
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST WC Crimp Tool Crimp Tool for SPS Contacts
- JST WC Crimp Tool Crimp Tool for SSF Contacts
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
- JST WC Crimp Tool Crimp Tool for SPH Contacts
- JST WC Crimp Tool Crimp Tool for SZH Contacts
- JST WC Crimp Tool Crimp Tool for SBH Contacts
- JST WC Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts
