RS PRO Braked Swivel Castor, 90 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 687-326
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$86.80
(exc. GST)
$95.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 38 unit(s) shipping from 25 March 2026
- Plus 45 unit(s) shipping from 08 April 2026
- Plus 30 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $86.80 |
| 6 - 29 | $84.99 |
| 30 + | $69.95 |
*price indicative
- RS Stock No.:
- 687-326
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 75mm | |
| Product Type | Castor | |
| Load Capacity | 90kg | |
| Overall Height | 95mm | |
| Wheel Width | 32mm | |
| Rotation | Braked Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Special Features | Swivel Castor Wheel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 75mm | ||
Product Type Castor | ||
Load Capacity 90kg | ||
Overall Height 95mm | ||
Wheel Width 32mm | ||
Rotation Braked Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
Special Features Swivel Castor Wheel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Blue Rubber Tyre Castor Wheels
RS PRO range of castors for medium duty applications which feature a top plate fixing type which allows for easy fixing to the bottom of objects
Castors have various load capacities therefore it is vital that you fit the correct type to enable the easy movement of an object. RS PRO have a great range of castors including swivel, braked and fixed with various load capacity to suit all your requirements.
Options include:
196-4933 - Rubber tyre fixed castor, 83x35 mm hole centres
687-310 - Rubber tyre swivel castor, 80x60 mm hole centres
687-326 - Rubber tyre swivel castor with foot brake, 80x60 mm hole centres
Features and Benefits:
75 mm wheel diameter
90 kg load capacity
Zinc plated body
Wheels blue rubber / nylon centre tyre - non-marking tyre
Medium Duty Range with bright zinc finish
Pressed steel bracket
Wheel tread width 32 mm
Typical Applications:
Castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. They can be fixed on objects in order to make them mobile which can include:
Trucks and Trolleys
Workbenches
Furniture
Racks
FAQS
What Types of Castor Wheels are available?
Castor Wheel types include swivel, fixed or braked options.
Knowing the weight, you want your castors to support is essential to your choice of castor. Choosing the correct castor type either top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry. These RS PRO castors have a top plate fixing.
Generally castor wheel ratings are light duty castors, medium duty castors and heavy-duty castors. As a guide, light duty support weights of up to 75 kg, medium duty support weights of between 76 kg and 140 kg and heavy duty supports weights of over 141 kg.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Braked Swivel Castor Wheel 125mm Wheel
- RS PRO Swivel Castor Wheel 75mm Wheel
- Flexello Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- RS PRO Braked Swivel Castor Wheel 75mm Wheel
- RS PRO Braked Swivel Castor Wheel 75mm Wheel
- RS PRO Fixed Castor Wheel 75mm Wheel
- LAG Braked Swivel Castor Wheel 125mm Wheel
