Hirose Hand Ratcheting Crimp Tool for DF11 Connector Contacts
- RS Stock No.:
- 686-1955
- Mfr. Part No.:
- DF11-TA22HC
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-1955
- Mfr. Part No.:
- DF11-TA22HC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| For Use With | DF11 Connector Contacts | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
For Use With DF11 Connector Contacts | ||
Operation Hand | ||
Ratcheting Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hirose DF11 Series Crimp Tools and Extraction Tool
A range of hand crimping tools for use with DF11 series receptacle contacts.
Stock number 686-1955 is for use with crimp contact part numbers DF11 -22SC/SCA
Stock number 686-1959 is for use with crimp contact part numbers DF11 -30SC/SCA
Stock number 605-6879 is for use with crimp contact part numbers DF11 -2428SC/SCA and DF11A-2428SC
Stock number 605-7333 is an extraction tool tool for use with crimp contact part numbers - DF11 - xxxxSCF and DF11 -EPxxxxPCF
Stock number 686-1955 is for use with crimp contact part numbers DF11 -22SC/SCA
Stock number 686-1959 is for use with crimp contact part numbers DF11 -30SC/SCA
Stock number 605-6879 is for use with crimp contact part numbers DF11 -2428SC/SCA and DF11A-2428SC
Stock number 605-7333 is an extraction tool tool for use with crimp contact part numbers - DF11 - xxxxSCF and DF11 -EPxxxxPCF
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2.0mm Hirose DF11 Series Double Row Connectors
Related links
- Hirose Hand Ratcheting Crimp Tool for DF1BE Connector Contacts
- Hirose Hand Ratcheting
- Hirose HIF3B Hand Ratcheting Crimp Tool for HIF3 Connector Contacts
- Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts
- TE Connectivity HE13 / HE14 Hand Ratcheting Crimp Tool for HE13 Connector Contacts 0.08
- TE Connectivity ERGOCRIMP Hand Ratcheting Crimp Tool for HA Connector Contacts HN.D Connector
- TE Connectivity Mini CERTI-LOK Hand Ratcheting Crimp Tool for Eurocard Connector Contacts, 1.05 → 1.5mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors
