TE Connectivity MICTOR Series Right Angle Surface Lighting Connector, 1-Contact, 1 Row, 4 mm Pitch Solder
- RS Stock No.:
- 686-1937
- Distrelec Article No.:
- 304-63-981
- Mfr. Part No.:
- 2008563-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$4.85
(exc. GST)
$5.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 870 | $0.97 | $4.85 |
| 875 - 1745 | $0.948 | $4.74 |
| 1750 + | $0.938 | $4.69 |
*price indicative
- RS Stock No.:
- 686-1937
- Distrelec Article No.:
- 304-63-981
- Mfr. Part No.:
- 2008563-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Product Type | Lighting Connector | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 4mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 250V | |
| Series | MICTOR | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Product Type Lighting Connector | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 4mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 250V | ||
Series MICTOR | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TE Connectivity SMT and Through Hole LED Poke-In Connectors
A range of SMT and through hole mount LED Poke-In receptacle connectors with a low profile designed for lighting applications. These PCB mount LED Poke-In LED connectors are side by side stackable with pads on 4mm centres and have UL 94V0 high temperature resistant thermoplastic housings that are coloured black or white for polarity with rounded corners to minimize shadowing. The socket contacts of these LED Poke-In connectors are MADE from tin over nickel plated copper alloy and accept 18, 20 and 22 AWG solid wire, 18 and 20 AWG pre-bonded stranded wire and 18 AWG stranded wire. Typical applications for these PCB mount LED Poke-In LED connectors include LED lighting controls, illumination of LED fixtures, interconnecting strings of PCB LED light modules and non-lighting applications that require attaching flying leads to PCBs.
Stock numbers 686-1898 (black), 686-1937 (white) are standard Poke-In LED connectors
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Approvals
UL 94V-0
Related links
- TE Connectivity MICTOR Series Right Angle Surface Lighting Connector 1 Row, 4 mm Pitch Solder
- TE Connectivity MICTOR Series Straight Surface 38-Contact, 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity MICTOR Series Straight Through Hole 38-Contact 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
