TE Connectivity MICTOR Series Right Angle Surface Lighting Connector, 1-Contact, 1 Row, 4 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3500 units)*

$2,201.50

(exc. GST)

$2,422.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3500 - 3500$0.629$2,201.50
7000 - 10500$0.613$2,145.50
14000 +$0.604$2,114.00

*price indicative

RS Stock No.:
161-5310
Mfr. Part No.:
2008563-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Number of Contacts

1

Number of Rows

1

Sub Type

Wire-to-Board

Pitch

4mm

Current

12A

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

250V

Series

MICTOR

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TE Connectivity SMT and Through Hole LED Poke-In Connectors


A range of SMT and through hole mount LED Poke-In receptacle connectors with a low profile designed for lighting applications. These PCB mount LED Poke-In LED connectors are side by side stackable with pads on 4mm centres and have UL 94V0 high temperature resistant thermoplastic housings that are coloured black or white for polarity with rounded corners to minimize shadowing. The socket contacts of these LED Poke-In connectors are MADE from tin over nickel plated copper alloy and accept 18, 20 and 22 AWG solid wire, 18 and 20 AWG pre-bonded stranded wire and 18 AWG stranded wire. Typical applications for these PCB mount LED Poke-In LED connectors include LED lighting controls, illumination of LED fixtures, interconnecting strings of PCB LED light modules and non-lighting applications that require attaching flying leads to PCBs.

Stock numbers 686-1898 (black), 686-1937 (white) are standard Poke-In LED connectors

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors


Approvals

UL 94V-0

Related links