RS PRO Metal Sheet 1000 mm x 25 mm, 25 mm Thick
- RS Stock No.:
- 684-355
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 4 units)*
$630.77
(exc. GST)
$693.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 14 | $630.77 | $157.693 |
| 15 - 74 | $615.40 | $153.85 |
| 75 + | $506.47 | $126.618 |
*price indicative
- RS Stock No.:
- 684-355
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1000mm | |
| Product Type | Metal Sheet | |
| Width | 25 mm | |
| Thickness | 25mm | |
| Density | 8.92kg/m³ | |
| Hardness | 40 to 120 HV | |
| Standards/Approvals | No | |
| Colour | Natural | |
| Thermal Conductivity | 391.1W/mK | |
| Tensile Strength | 240N/mm² | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1000mm | ||
Product Type Metal Sheet | ||
Width 25 mm | ||
Thickness 25mm | ||
Density 8.92kg/m³ | ||
Hardness 40 to 120 HV | ||
Standards/Approvals No | ||
Colour Natural | ||
Thermal Conductivity 391.1W/mK | ||
Tensile Strength 240N/mm² | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- FR
RS PRO Copper Metal Sheets
Unleash your creativity and embrace the versatility of RS PRO Copper Metal Sheets. From architectural marvels to stunning works of art, these sheets have got you covered. With their corrosion-resistant, antimicrobial, and biofouling resistant properties, they ensure long-lasting durability and functionality. Craftsmen and artists alike can shape these sheets into breath taking designs and harnessing their malleability. Whether you're looking for functionality or artistic expression, RS PRO Copper Metal Sheets are the perfect choice for your next project. Get ready to elevate your work to a whole new level.
Features and Benefits
Variants Available Separately
Applications
Standards
BS2874/C101(1986); BS EN 12164 CW 004A
Related links
- RS PRO Metal Sheet 1000 mm x 1000 mm, 1 mm Thick
- RS PRO Metal Sheet 1000 mm x 500 mm, 1 mm Thick
- RS PRO Metal Sheet 1000 mm x 500 mm, 1.5 mm Thick
- RS PRO Metal Sheet 1000 mm x 500 mm, 0.7 mm Thick
- RS PRO Metal Sheet 1000 mm x 500 mm, 0.55 mm Thick
- RS PRO Beige Polypropylene Plastic Sheet, 1000 mm x 500 mm x 25 mm
- RS PRO Metal Sheet 300 mm x 300 mm, 0.35 mm Thick
- RS PRO Metal Sheet Natural 1000 mm x 500 mm, 0.55 mm Thick
