RS PRO Metal Sheet 1000 mm x 500 mm, 0.7 mm Thick

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$193.07

(exc. GST)

$212.376

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 4$96.535$193.07
6 - 18$94.915$189.83
20 - 58$92.955$185.91
60 - 298$90.39$180.78
300 +$74.39$148.78

*price indicative

RS Stock No.:
210-3729
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1000mm

Product Type

Metal Sheet

Width

500 mm

Thickness

0.7mm

Hole Layout

Square

Open Area Percentage

62%

Hole Size

6 x 6 mm

Pattern Number

9

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Magnetic Perforated Steel Sheet, 6 mm x 6 mm Hole, 1 m x 500 mm x 0.7 mm


Use this sturdy magnetic perforated sheet from the RS PRO range in construction applications. Suitable for indoor and outdoor use, its galvanised coating improves its durability, strength and resistance to corrosion.

Perforated steel has high structural strength and with 6 mm x 6 mm square holes, this metal sheet can regulate pressure more efficiently than more common solid options. This allows it to withstand demanding weather conditions and support substantial weights. The sheets come in dimensions of 1 m x 500 mm x 0.7 mm, but can be cut to your required size as needed.

To guarantee its safety and reliability, this metal sheet has been rigorously tested to meet RS PRO standards. It can be used in a number of applications including controlling light and airflow, enclosing or dividing spaces or providing structural support. It can be degreased and painted too.

Features and Benefits


• Perforated metal sheet

• Made from galvanised steel

• Square holes measuring 6 mm x 6 mm

• Selvedged border

• Length of 1000 mm

• Width of 500 mm

• Thickness of 0.7 mm

• Pattern number 9

• Open area makes up 62% of surface

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links