TE Connectivity, AMP Mini CT Female Connector Housing, 1.5 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.22

(exc. GST)

$5.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 04 May 2026
  • Plus 6,150 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 1240$0.522$5.22
1250 - 2490$0.518$5.18
2500 +$0.506$5.06

*price indicative

Packaging Options:
RS Stock No.:
681-1988
Mfr. Part No.:
353908-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

1.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Width

3.6mm

Standards/Approvals

No

Housing Material

Polyamide

Series

AMP Mini CT

Length

4.5mm

TE Connectivity 1.5 mm Mini-CT Crimp Receptacle Housings


1.5 mm Mini-CT crimp receptacle housings with a miniature Compact design with a height of just 6 mm. These Mini-CT crimp receptacle housings are used in wire to board, wire to panel and wire to wire applications and are Ideal for creating wire harnesses. These Mini-CT crimp receptacle housings are polarized to prevent mis-mating and feature a detent locking mechanism for a secure mating connection. The housings accept Mini-CT crimp snap-in contacts with a wide wire size range of 30 AWG to 24 AWG which are available separately. These 1.5 mm Mini-CT crimp receptacle housings will mate with all the Mini-CT PCB headers

Features and Benefits


• Compact design

• Polarization to prevent mis-mating

• Detent lock mechanism for secure connection

• Wide wire size range of 30 AWG to 24 AWG accepted

Product Application Information


These miniature 1.5 mm Mini-CT connectors are Ideal for use in harness manufacture and can be used in a wide range of applications. These applications include business equipment, industrial machines, C-TV, Audio, Air conditioning and LED lighting controls and illumination

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a Compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links