- RS Stock No.:
- 165-0540
- Mfr. Part No.:
- 292215-3
- Brand:
- TE Connectivity
800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 800)
$0.554
(exc. GST)
$0.609
(inc. GST)
Units | Per unit | Per Bag* |
800 - 800 | $0.554 | $443.20 |
1600 - 2400 | $0.54 | $432.00 |
3200 + | $0.531 | $424.80 |
*price indicative |
- RS Stock No.:
- 165-0540
- Mfr. Part No.:
- 292215-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 1.5mm Single Row Panel Mount Headers - Mini CT Series
Mini CT Series single row feed through shrouded plug style panel mount headers with a 1.50mm centreline. These panel mount plug style shrouded headers have UL 94V-0 nylon 66 housings, tin plated brass pin contacts and accept a wire size of 24 to 28 AWG. For suitable mating products see stock numbers 681-1988 and 683-1692 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | AMP Mini CT |
Body Orientation | Straight |
Length | 11mm |
Width | 12.8mm |
Housing Material | Polyamide |
Related links
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Molex 1.5mm Pitch 1 Row
- Molex Male Connector Housing 8 Way, 1 Row
- TE Connectivity AMP Mini CT Series Straight PCB Header 1.5mm Pitch Shrouded