TE Connectivity Champ Series Right Angle Through Hole PCB Socket, 68-Contact, 4 Row, 1.6 mm Pitch Solder
- RS Stock No.:
- 680-8728
- Mfr. Part No.:
- 5796055-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$34.64
(exc. GST)
$38.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 26 January 2026
- Plus 11 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 79 | $34.64 |
| 80 - 159 | $33.86 |
| 160 + | $33.24 |
*price indicative
- RS Stock No.:
- 680-8728
- Mfr. Part No.:
- 5796055-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 4 | |
| Pitch | 1.6mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 30 V | |
| Series | Champ | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 4 | ||
Pitch 1.6mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 30 V | ||
Series Champ | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
TE Connectivity CHAMP 0.8mm Connectors
This shielded 0.8mm CHAMP IDC Plug requires conductor wire of 30 AWG with an outside diameter of 0.56-0.64 mm with a cable outside diameter of 7.11-7.87 mm.
Champ connectors
Related links
- TE Connectivity CHAMP Series Right Angle Through Hole Mount PCB Socket 1.6mm Pitch, Solder Termination
- TE Connectivity CHAMP Series Right Angle Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity CHAMP Series Right Angle PCB Mount PCB Socket 2-Row Solder Termination
- TE Connectivity CHAMP 050 Series Right Angle Through Hole Mount PCB Socket 1-Row Solder
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity CHAMP Series Straight PCB Mount PCB Socket 1-Row Screw Termination
- TE Connectivity, CHAMP Series Jack Screw For Use With CHAMP Connector
- TE Connectivity, CHAMP Series Bail Clip For Use With CHAMP Series Connector
