TE Connectivity Termi-Point Series Male Crimp Terminal, 20 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 161-4479
- Mfr. Part No.:
- 2-330854-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$590.00
(exc. GST)
$650.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 83,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.59 | $590.00 |
| 2000 - 3000 | $0.575 | $575.00 |
| 4000 + | $0.566 | $566.00 |
*price indicative
- RS Stock No.:
- 161-4479
- Mfr. Part No.:
- 2-330854-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMP-BLADE PCB Edge Connector, Posted Type III+ Crimp Terminals | |
| Series | Termi-Point | |
| Current | 1.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMP-BLADE PCB Edge Connector, Posted Type III+ Crimp Terminals | ||
Series Termi-Point | ||
Current 1.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity TERMI-POINT Clip Style Contacts
TERMI-POINT clip style contacts made from tin plated phosphor bronze.
TERMI-POINT contacts 680-5160 and 680-5163 are for use with 0.79 x 2.36mm post sizes
TERMI-POINT contacts 718-7573 and 718-7606 are for use with 0.79 x 1.57mm post sizes
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
Suitable for military, industrial or commercial applications and computer interfacing etc.
- RS Stock No. 6737846
- Mfr. Part No. PPI0000489
Each (In a Pack of 100)
$0.194
- RS Stock No. 0795412
- Mfr. Part No. 63701-1
1 Reel of 20000
$4,621.36
- RS Stock No. 0485849
- Mfr. Part No. 192991-0501
Each (In a Pack of 10)
$2.431
- RS Stock No. 0666075
- Mfr. Part No. 330113002
1 Pack of 50
$10.79
Related links
- TE Connectivity Termi-Point Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Termi-Point Series Male Crimp Terminal Crimp, 24 AWG Max
- TE Connectivity Termi-Point Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Termi-Point Series Crimp Terminal Contact, 22AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity ELO Series Female Crimp Terminal 20 AWG Max












