Molex, KK 254 Female Connector Housing, 2.54 mm Pitch, 5 Way, 1 Row Straight
- RS Stock No.:
- 679-5322
- Mfr. Part No.:
- 22-01-2051
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$3.12
(exc. GST)
$3.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 190 unit(s) ready to ship
- Plus 820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.312 | $3.12 |
| 250 - 1240 | $0.306 | $3.06 |
| 1250 + | $0.251 | $2.51 |
*price indicative
- RS Stock No.:
- 679-5322
- Mfr. Part No.:
- 22-01-2051
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | KK Connector | |
| Orientation | Straight | |
| Width | 4.82 mm | |
| Series | KK 254 | |
| Standards/Approvals | No | |
| Length | 13.26mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With KK Connector | ||
Orientation Straight | ||
Width 4.82 mm | ||
Series KK 254 | ||
Standards/Approvals No | ||
Length 13.26mm | ||
Housing Material Nylon | ||
Molex Connector Housing, Nylon Construction, 13.26 (L) x 4.82 (W) x 12.7mm (D) - KK 254 Series - 22-01-2051
To whizz through wire-to-board connections with minimal fuss, use this connector housing from Molex. It has five contacts, so you can slot multiple headers into one component, saving you time and helping to keep your PCB clutter-free. As you get 10 units in a pack, you've got what you need for lots of wiring jobs.
Features & Benefits
• Flame-retardant for safety, so it won't contribute to the spread of a fire
• Built-in polarisation feature reduces the chance of incorrect mating
• Low mating interface pitch of 2.54mm makes it a space-saving option
Applications
• Data and control centres
• Manufacturing facilities
• Oil and gas industries
• Automated assembly lines
What material is the connector housing made from?
This unit's made of PA, which resists abrasion, moisture and chemical damage. This makes it a practical choice for harsh industrial settings.
Molex KK Range of 2695 Series Housings
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.
Features and Benefits
• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
