Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 679-5331
- Mfr. Part No.:
- 22-01-2067
- Brand:
- Molex
480 In AU stock for next working day delivery
3730 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.374
(exc. GST)
$0.411
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $0.374 | $3.74 |
200 - 740 | $0.367 | $3.67 |
750 - 2990 | $0.359 | $3.59 |
3000 - 5990 | $0.349 | $3.49 |
6000 + | $0.343 | $3.43 |
*price indicative
- RS Stock No.:
- 679-5331
- Mfr. Part No.:
- 22-01-2067
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Socket Housings, 2695 Series (with Lock)
Mates with 2.54mm (.100") pitch KK® headers for use with 2759 and 6459 Series terminals for which it is essential that Insertion Tool is used to assure proper seating of terminals and reduce operator fatigue.
Part numbers of these KK 2695 Series Housings 22-01-2xxx have Friction Lock ramps and 22-01-3xxx have Friction Lock ramps and Polarizing Ribs. The KK 6471 Series of Housings use the 4809 Series Terminals.
Part numbers of these KK 2695 Series Housings 22-01-2xxx have Friction Lock ramps and 22-01-3xxx have Friction Lock ramps and Polarizing Ribs. The KK 6471 Series of Housings use the 4809 Series Terminals.
Features and Benefits
• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
Molex Connector Housing, Straight Body Orientation, Nylon Construction - KK 254 Series - 22-01-2067
Keep communication flowing freely in your control circuit with this connector housing from Molex. It's just what you need for protecting transmission signals between PCBs, helping to optimise your productivity. With six contacts, it's a breeze to hook up multiple devices just using the one unit. This keeps your circuit board organised, space-efficient and easy to maintain. Thanks to its robust nylon housing, you can rely on this connector's longevity in harsh and humid settings.
Features & Benefits
• Friction ramp ensures secure mating with a male connector
• Space-saving dimensions of 15.8 (L) x 4.82 (W) x 12.7mm (D) to maximise board packing efficiency
• Straight-body orientation for easy handling and straightforward assembly
• Space-saving dimensions of 15.8 (L) x 4.82 (W) x 12.7mm (D) to maximise board packing efficiency
• Straight-body orientation for easy handling and straightforward assembly
Applications
• Automotive industry
• Consumer electronics
• Hospitals and medical centres
• Aerospace engineering
• Consumer electronics
• Hospitals and medical centres
• Aerospace engineering
Is this connector housing insulated?
Yes, the component's PA material provides insulation to protect you against electric shocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 254 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 15.8mm |
Width | 4.82mm |
Housing Material | Nylon |
Termination Method | Crimp |
Related links
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row