Schneider Electric PLC I/O Module for Use with Modicon M238, Twido Series, Digital, Digital
- RS Stock No.:
- 674-1965
- Mfr. Part No.:
- TM2DMM24DRF
- Brand:
- Schneider Electric
- RS Stock No.:
- 674-1965
- Mfr. Part No.:
- TM2DMM24DRF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Number of Inputs | 16 | |
| Input Type | Digital | |
| Output Type | Digital | |
| Number of Outputs | 8 | |
| For Use With | Modicon M238, Twido Series | |
| Dimensions | 95.6 x 42.9 x 94.5 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Number of Inputs 16 | ||
Input Type Digital | ||
Output Type Digital | ||
Number of Outputs 8 | ||
For Use With Modicon M238, Twido Series | ||
Dimensions 95.6 x 42.9 x 94.5 mm | ||
Twido Digital Input/Output Modules
All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.
Schneider Electric Twido Digital & Analogue I/O Modules & HMI
Small form factor Twido digital and analogue Input, Output and Input/Output modules with a choice of the following:
Digital input modules: 8-point, 16-point and 32-point, equipped with either terminal blocks or connector wiring
Digital output modules: 8-point and 16-point relay output modules; 8-point, 16-point and 32-point transistor sink output modules; and 8-point, 16-point, and 32-point transistor source output modules, equipped with either terminal blocks or connector wiring
Mixed digital Input and Output modules, consisting of one 4-point input/4-point output module with terminal block wiring, and one 16-point input/8-point output module with wire-clamp terminal block wiring
Digital output modules: 8-point and 16-point relay output modules; 8-point, 16-point and 32-point transistor sink output modules; and 8-point, 16-point, and 32-point transistor source output modules, equipped with either terminal blocks or connector wiring
Mixed digital Input and Output modules, consisting of one 4-point input/4-point output module with terminal block wiring, and one 16-point input/8-point output module with wire-clamp terminal block wiring
Related links
- Schneider Electric PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric Modicon M238 24 V dc
- Schneider Electric Modicon M238 230 V ac
- Schneider Electric Modicon M238 4 Outputs, 24 V dc
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Analogue
- Schneider Electric M258 Series PLC I/O Module for Use with Modicon M238 Analogue, Analogue

