Schneider Electric PLC I/O Module TM5 Digital 28.8V
- RS Stock No.:
- 674-1946
- Mfr. Part No.:
- TM2DDI32DK
- Brand:
- Schneider Electric
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 674-1946
- Mfr. Part No.:
- TM2DDI32DK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 32 | |
| Depth | 81.3mm | |
| Length | 90mm | |
| Series | TM5 | |
| Standards/Approvals | No | |
| Width | 29.7 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 32 | ||
Depth 81.3mm | ||
Length 90mm | ||
Series TM5 | ||
Standards/Approvals No | ||
Width 29.7 mm | ||
Twido Digital Input/Output Modules
All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.
Versions with screw terminals, HE connectors and spring terminals available:
Versions with screw terminals: 674-1940, 674-1943, 674-1956, 674-1971 and 674-1962
Versions with HE connectors: 444-4498, 674-1946, 674-1959, 674-1952 and 674-1968
Version with spring terminals: 674-1965
Related links
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series PLC I/O Module for Use with Twido Series, Digital
- Schneider Electric TM5 Series Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Analogue
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, Analogue
- Schneider Electric PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric PLC I/O Module for Use with Modicon M238 Digital, Digital
- Schneider Electric TM5 Series I/O module for Use with PacDrive LMC Motion Controller 24 V dc

