Amphenol Communications Solutions, Minitek Pwr Female Connector Housing, 2 mm Pitch, 12 Way, 2 Row Straight
- RS Stock No.:
- 673-7641
- Mfr. Part No.:
- 90311-012LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$7.37
(exc. GST)
$8.105
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 30 March 2026
- Plus 500 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.474 | $7.37 |
| 250 - 495 | $1.462 | $7.31 |
| 500 + | $1.426 | $7.13 |
*price indicative
- RS Stock No.:
- 673-7641
- Mfr. Part No.:
- 90311-012LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 12 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Minitek Latching Headers | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Length | 12.4mm | |
| Series | Minitek Pwr | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 12 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Minitek Latching Headers | ||
Orientation Straight | ||
Standards/Approvals No | ||
Length 12.4mm | ||
Series Minitek Pwr | ||
Housing Material Nylon | ||
Crimp Housing - DIL Friction Lock
These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Note
Crimp Lead Stock number 674-1811 can be used in housings from FCI Minitek 90311-xxx Series, see stock number 673-7616 typical or on discrete Pins 0.5 mm square with a 2.4 → 3.3 mm long mating length.
Related links
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
