Teledyne LeCroy MS-250, MS-250 Mixed Signal Oscilloscope, 250MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-1687
Mfr. Part No.:
MS-250
Brand:
LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

LeCroy

Bandwidth

250MHz

Number of Digital Channels

18

Series

MS

Interface

USB

Sample Rate Random

1 G samples/s

Height

38mm

Input Impedance

100 kΩ

Record Length

10M points/ch

Length

213mm

Weight

775g

Input Capacitance

5 pF

Dimensions

213 x 108 x 38mm

RoHS Status: Exempt

Related links