Tektronix MSO Series, 70MHz Mixed Signal Mixed Signal Oscilloscope, 4 Analogue Channels, 16 Digital Channels
- RS Stock No.:
- 350-489
- Mfr. Part No.:
- MSO24-EDU 2-BW-70
- Brand:
- Tektronix
Subtotal (1 unit)*
$5,355.67
(exc. GST)
$5,891.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5,355.67 |
*price indicative
- RS Stock No.:
- 350-489
- Mfr. Part No.:
- MSO24-EDU 2-BW-70
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Oscilloscope Type | Ultra Compact | |
| Series | MSO | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 16 | ||
Oscilloscope Type Ultra Compact | ||
Series MSO | ||
- COO (Country of Origin):
- CN
Shipped with TPP0200 200 MHz, 10:1 probe (one per channel), Digital probe P6316, Instrument stand, Installation and safety manual (translated in English, Japanese, and, Simplified Chinese), Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 (compliant) quality system registration, Five-year warranty covering all parts and labor cost on the instrument. One-year warranty covering all parts and labor cost on included probes.
Includes basic serial bus decode options (see list), 50MHz integrated function generator, digital pattern generator, and 16 digital channels
Provides 'peace of mind' with full 5 year total protection (protection against accidental damage included!) for the tough student environment
Special instructional feature that turns off 'Autoset' and other features to provide the starter scope experience.
Use a VESA mount or Kensington Lock to secure to bench
Remote access with TightVNC or Tekscope
Related links
- Tektronix MSO Series 2 Analogue Channels, 16 Digital Channels
- Tektronix MSO Series 4 Analogue Channels, 16 Digital Channels
- Tektronix MSO Series 4 Analogue Channels, 16 Digital Channels
- Tektronix MSO Series 2 Analogue Channels, 16 Digital Channels
- Tektronix MSO Series 2 Analogue Channels, 16 Digital Channels
- Tektronix MSO24 MSO2 Series Portable 4 Analogue Channels, 16 Digital Channels
- Digilent ADS Max Series 4 Analogue Channels, 16 Digital Channels
- Pico Technology 3204D MSO PicoScope 3000 Series 2 Analogue Channels, 16 Digital Channels
