- RS Stock No.:
- 670-6436
- Mfr. Part No.:
- 50641-8041
- Brand:
- Molex
800 In Global stock for delivery within 5 working day(s)
4300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.213
(exc. GST)
$0.234
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | $0.213 | $21.30 |
1000 - 2900 | $0.208 | $20.80 |
3000 + | $0.203 | $20.30 |
*price indicative |
- RS Stock No.:
- 670-6436
- Mfr. Part No.:
- 50641-8041
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crimp terminals, 50641 Series PanelMate
These wire to board 50641 series crimp terminals have a box-style design that provides a secure mating force along with a locking tang that latches into the housing window. These crimp terminals are for use with series 51146 receptacle housings, see typical stock number 720-6202.
Note
For crimp tool see stock number 710-6512
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.25mm Wire to Board - Molex PanelMate
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | PanelMate Connector Housing |
Series | PanelMate |
Minimum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.08mm² |
Minimum Wire Size AWG | 30AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 28AWG |
Contact Material | Phosphor Bronze |
Series Number | 50641 |
Maximum Contact Resistance | 20mΩ |