Hirose DF50 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 166-4912
- Mfr. Part No.:
- DF50-2830SCFA
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30000 units)*
$1,560.00
(exc. GST)
$1,710.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30000 - 120000 | $0.052 | $1,560.00 |
| 150000 + | $0.047 | $1,410.00 |
*price indicative
- RS Stock No.:
- 166-4912
- Mfr. Part No.:
- DF50-2830SCFA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF50 Connector Housing | |
| Series | DF50 | |
| Current | 1A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 0.08mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF50 Connector Housing | ||
Series DF50 | ||
Current 1A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 0.08mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hirose 1.0mm DF50 Series Crimp Contacts
Crimp contacts for use in DF50 series crimp socket housings, see stock number 873-5206 typically. These DF50 crimp receptacle contacts are gold plated and accept a wire size range of 28 to 30 AWG
For hand crimping tool see stock number 867-0828
1.0mm Wire to Board - Hirose DF50 Series
Related links
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Hirose DF20 Series Female Crimp Terminal 28 AWG Max
- Molex 503765 Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- Molex Pico-Ezmate Series Female Crimp Terminal 28 AWG Max
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
- Molex 50641 Series Female Crimp Terminal 28 AWG Max
