Wurth Elektronik WR-WTB Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$16.40

(exc. GST)

$18.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 02 November 2026
  • Plus 1,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400$0.164$16.40
500 +$0.148$14.80

*price indicative

RS Stock No.:
172-5150
Mfr. Part No.:
64800113722DEC
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Terminal

Gender

Female

For Use With

1.5 mm WR-WTB Connector Housing

Current

1A

Series

WR-WTB

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

28AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

9.5mm

COO (Country of Origin):
CN

Wurth WR-WTB Series 1.50mm Female Crimp Contacts


WR-WTB series 1.50mm pitch stamped female crimp contacts made from tin plated copper alloy. These WR-WTB 1.50mm female receptacle contacts are made from tin plated copper alloy.

For suitable hand crimp tool see stock number 847-6717

1.50mm Wurth WR-WTB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy