Molex 42024 Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$11.80

(exc. GST)

$13.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900$0.118$11.80
1000 - 2900$0.115$11.50
3000 +$0.112$11.20

*price indicative

Packaging Options:
RS Stock No.:
670-6252
Mfr. Part No.:
02-08-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

MLX Connector Housing

Series

42024

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size mm²

2mm²

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Contact Resistance

3.5mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

ELV and RoHS

Molex MLX Series Crimp Terminal, For Use With MLX Connector Housing, 2 mm² Maximum Wire Size (mm²) - 02-08-1001


This crimp terminal is intended for use within MLX connector housing systems to meet the electrical requirements of various applications. Its performance and ease of use are beneficial for professionals in automation, electronics, and electrical fields. The robust construction and material properties ensure secure connections in various environments.

Features & Benefits


• Enables crimp termination for efficient wire connections

• Compatible with wire sizes from 14AWG to 20AWG

• Made from durable brass for extended use

• Tin plated for improved conductivity and corrosion resistance

• Operates effectively within a temperature range of -55°C to +105°C

• Maintains low contact resistance for optimal electrical performance

Applications


• Suitable for power connections in MLX connector systems

• Applicable for wire-to-board and wire-to-wire connections

• Used in multiple automation and electrical projects

• Commonly found in mechanical assemblies and electronic devices

How is the terminal installed?


This terminal can be installed using crimping tools designed for 14AWG to 20AWG wires, ensuring a secure connection.

What is the appropriate wire insulation diameter?


The terminal can accommodate wire insulation diameters ranging from 1.52mm to 3.30mm, offering versatility for various wire types.

Can it be used with other connector systems?


While primarily designed for MLX connectors, compatibility may vary; it is advisable to verify specifications before using it with different systems.

Related links