Molex 42023 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 189-1500
- Mfr. Part No.:
- 02-08-2004
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5000 units)*
$340.00
(exc. GST)
$375.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30,000 unit(s) shipping from 27 November 2026
- Plus 35,000 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 - 5000 | $0.068 | $340.00 |
| 10000 - 15000 | $0.067 | $335.00 |
| 20000 + | $0.066 | $330.00 |
*price indicative
- RS Stock No.:
- 189-1500
- Mfr. Part No.:
- 02-08-2004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | MLX Connector Housing | |
| Series | 42023 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3.5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With MLX Connector Housing | ||
Series 42023 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 3.5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Molex Crimp Terminal, Male Gender, Crimp or Compression Termination Style - 42023 Series - 02-08-2004
Need to make connections on a printed circuit board? Get plugged in with this Molex crimp terminal. It's male-gendered, so fits neatly into a compatible female socket on a PCB. Attaching this unit is as simple as threading a stripped conductor into its central hole and using a crimper to secure the assembly. As it comes in a pack of 100 units, you'll have plenty in stock for wiring up large electrical systems.
Features & Benefits
• Low-halogen design limits toxic emissions if there's a fire
• Weighs just 0.33g, so your setup barely notices it's there
• Tin-plated brass contacts resist rusting to deliver a reliably long service life
Applications
• Manufacturing industry
• Vehicle wiring
• Electrical engineering
What wire gauges is the unit compatible with?
This crimp terminal accepts wires between 20 and 14AWG, so it's a versatile piece of kit.
Molex MLX Crimp Terminals, 42024 and 42043 Series
Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force
Molex MLX Series (0.084in./2.13mm Ø)
Related links
- Molex 42023 Series Male Crimp Terminal 14 AWG Max
- Molex 42024 Series Female Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
