Molex, KK 396 Female Connector Housing, 3.96 mm Pitch, 15 Way, 1 Row Straight
- RS Stock No.:
- 670-2869
- Mfr. Part No.:
- 26-03-3151
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $1.412 | $14.12 |
| 200 + | $1.377 | $13.77 |
*price indicative
- RS Stock No.:
- 670-2869
- Mfr. Part No.:
- 26-03-3151
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | KK Connector | |
| Orientation | Straight | |
| Length | 60.25mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | KK 396 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With KK Connector | ||
Orientation Straight | ||
Length 60.25mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series KK 396 | ||
Housing Material Nylon | ||
Socket Housings, 6442 Series (no Lock)
Use with Trifurcon™ terminals
