TE Connectivity Retention Plug for use with AMPMODU Mod IV Series
- RS Stock No.:
- 668-9747
- Mfr. Part No.:
- 926478-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$9.61
(exc. GST)
$10.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $0.961 | $9.61 |
| 200 - 740 | $0.932 | $9.32 |
| 750 - 2990 | $0.905 | $9.05 |
| 3000 - 5990 | $0.878 | $8.78 |
| 6000 + | $0.851 | $8.51 |
*price indicative
- RS Stock No.:
- 668-9747
- Mfr. Part No.:
- 926478-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Retention Plug | |
| For Use With | AMPMODU Mod IV Series | |
| Series | AMPMODU MOD II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Retention Plug | ||
For Use With AMPMODU Mod IV Series | ||
Series AMPMODU MOD II | ||
Related links
- TE Connectivity for use with AMPMODU Mod IV Series
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22AWG Max
