TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 719-4281
- Mfr. Part No.:
- 6-87756-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-4281
- Mfr. Part No.:
- 6-87756-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU MOD IV Connector Housing | |
| Current | 3A | |
| Series | AMPMODU MOD IV | |
| Contact Plating | Gold, Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.4mm² | |
| Contact Material | Bronze Phosphor Bronze, Bronze Phosphor Bronze | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Current 3A | ||
Series AMPMODU MOD IV | ||
Contact Plating Gold, Gold | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.4mm² | ||
Contact Material Bronze Phosphor Bronze, Bronze Phosphor Bronze | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 11.3mm | ||
Standards/Approvals No | ||
Non Compliant
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.
2.54mm TE Connectivity AMPMODU Mod IV Range
Related links
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 26 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 27 AWG Max
