Phoenix Contact PSR-SCP-24DC/ESD/5X1/1X2/300, 24 V dc Safety Relay, 6 Safety Contacts
- RS Stock No.:
- 666-7053
- Distrelec Article No.:
- 301-03-316
- Mfr. Part No.:
- 2981428
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$814.49
(exc. GST)
$895.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $814.49 |
*price indicative
- RS Stock No.:
- 666-7053
- Distrelec Article No.:
- 301-03-316
- Mfr. Part No.:
- 2981428
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 6 | |
| Mount Type | DIN Rail | |
| Power Consumption | 3.72W | |
| Series | PSR-SCP-24DC/ESD/5X1/1X2/300 | |
| Terminal Type | Screw | |
| Time Delay | 0 s | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | IEC, RoHS | |
| Contact Current | 40mA | |
| Maximum Operating Temperature | 55°C | |
| Length | 99mm | |
| Height | 114.5mm | |
| Hazardous Area Certification | No | |
| Safety Category | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 6 | ||
Mount Type DIN Rail | ||
Power Consumption 3.72W | ||
Series PSR-SCP-24DC/ESD/5X1/1X2/300 | ||
Terminal Type Screw | ||
Time Delay 0 s | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals IEC, RoHS | ||
Contact Current 40mA | ||
Maximum Operating Temperature 55°C | ||
Length 99mm | ||
Height 114.5mm | ||
Hazardous Area Certification No | ||
Safety Category 3 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Safety Relay, 5 to 250V AC/DC Switching Voltage, 3.72W Power Consumption - PSR-SCP- 24DC/ESD/5X1/1X2/300 - 2981428
Choose this Phoenix Contact safety relay for the safe operation of light curtains and safety doors in your industrial equipment. It works by monitoring the circuits for potential errors and preventing operation in the event of a hazard to minimise the risk of injury to personnel. A switching voltage range of 5 to 250V AC/DC makes it suitable for use in low-power applications.
The relay has silver tin oxide contacts that are highly conductive and resistant to corrosion to give you a reliable connection. Its PBT housing withstands chemicals and impact, making it suitable for use in harsh environments. For extra safety, this unit has an integrated suppressor diode that prevents damage from voltage spikes. You can use its LED indicators for easy status monitoring. This unit is commonly used in the automation and robotics industries.
Features & Benefits
• Bright yellow housing for ease of identification in a colour-coded setup
• Wide operating temperature range of -20°C to +55°C for use in demanding conditions
• Designed for DIN rail mounting for ease of installation
Related links
- Phoenix Contact PSRclassic PSR-SCP- 24DC/ESD/4X1/30 2 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety
- Phoenix Contact PSRclassic PSR-SPP-24DC/URD3/4X1/2X2/3 Safety Relay 24V dc, Single Channel 6 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP- 24DC/URM4/4X1/2X2/B Safety Relay 24V dc, Single Channel 6 Safety Contacts
- Phoenix Contact PSRclassic PSR-SCP- 24DC/FSP/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts
- Phoenix Contact PSRclassic PSR-SCP-24DC/SIM4 Safety Relay 24V dc
- Phoenix Contact PSRclassic PSR-SCP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 8 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPF- 24UC/URM/4X1/2X2 Coupling Relay 24V ac/dc, Single Channel 6 Safety Contacts
- Phoenix Contact PSRclassic PSR-SCP- 24UC/ESAM4/2X1/1X2 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 2
