Accuride Enclosure Accessory Drawer Runner Bracket
- RS Stock No.:
- 666-4815
- Brand:
- Accuride
This image is representative of the product range
Subtotal (1 pair)*
$21.89
(exc. GST)
$24.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $21.89 |
*price indicative
- RS Stock No.:
- 666-4815
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Enclosure Accessory Drawer Runner Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Enclosure Accessory Drawer Runner Bracket | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
Clip-on Brackets for Drawer Slides
Black Zinc plated steel
Suitable for bottom and platform mounting
Related links
- Accuride Self-Closing Steel Drawer Runner, 227kg Load 863.6 mm
- Accuride Stainless Steel Drawer Runner, 87kg Load 660 mm
- Accuride Stainless Steel Drawer Runner, 85kg Load 457 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 559 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 610 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 508 mm
- Accuride Stainless Steel Drawer Runner, 56kg Load 305 mm
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 863.6 mm
