RS PRO Aluminium Unventilated Top Cover, 3 U 423 mm 250mm
- RS Stock No.:
- 665-7696
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.16
(exc. GST)
$72.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 93 unit(s) shipping from 22 May 2026
- Plus 200 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $66.16 |
| 12 - 59 | $64.57 |
| 60 + | $53.14 |
*price indicative
- RS Stock No.:
- 665-7696
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 250mm | |
| Rack Unit | 3U | |
| Sub Type | Unventilated Top Cover | |
| Length | 423mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 250mm | ||
Rack Unit 3U | ||
Sub Type Unventilated Top Cover | ||
Length 423mm | ||
Standards/Approvals No | ||
RS PRO 19 inch Steel Chassis Rack Mount Trays
This range of aluminium steel 19 inch rack cases from RS PRO offer an excellent storage solution for 19 inch rack mount systems. The external case is manufactured from aluminium and steel, ensuring a highly durable and robust chassis. The front panel of the rack case features an anodised aluminium construction to further enhance the durability and corrosion resistance, whilst protecting internal components. These high quality rack cases also feature two handles for ease of installation and safe removal.
Features and benefits
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
This range of RS PRO rack mount trays are available in the following sizes and colours:
Natural front panel:
Black front panel:
Are they supplied with a top cover?
These rack cases do not include top covers, however the following ventilated or non-ventilated top covers can be purchased if required:
6657696: 19in. Rack Unventilated Top Cover 250mm
6657699: 19in. Rack Unventilated Top Cover 350mm
6657693: 19in. Rack Ventilated Top Cover 250mm
6657703: 19in. Rack Ventilated Top Cover 350mm
19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.
Note
Available separately: Ventilated or Un-ventilated Top Covers, manufactured from 0.9 mm steel finished in Light Grey and supplied complete with two screws.
Related links
- RS PRO Aluminium Unventilated Top Cover, 3 U 423 mm 350 mm
- RS PRO Steel Ventilated Top Cover 423 mm 250 mm
- RS PRO Grey Steel Ventilated Top Cover 423 mm 350 mm
- RS PRO 483 mm 133 mm
- RS PRO Aluminium Aluminium Aluminium Case 250 mm, 260 mm
- RS PRO Aluminium Aluminium Aluminium Case 250 mm, 350 mm
- RS PRO Aluminium Front Trim, 3 U
- RS PRO Grey Aluminium Front Panel, 3 U 520 mm 138.8 mm
