RS PRO Aluminium Aluminium Lid Aluminium Aluminium Case, IP40, 90 mm x 250 mm x 260 mm
- RS Stock No.:
- 288-3189
- Brand:
- RS PRO
Subtotal (1 unit)*
$151.41
(exc. GST)
$166.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.41 |
*price indicative
- RS Stock No.:
- 288-3189
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 90mm | |
| Ventilated | No | |
| External Width | 260mm | |
| External Length | 250mm | |
| IP Rating | IP40 | |
| Lid Colour | Aluminium | |
| Colour | Aluminium | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Weight | 1.62kg | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 90mm | ||
Ventilated No | ||
External Width 260mm | ||
External Length 250mm | ||
IP Rating IP40 | ||
Lid Colour Aluminium | ||
Colour Aluminium | ||
Flanged No | ||
Hazardous Area Certification No | ||
Weight 1.62kg | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Aluminium Instrument Case (250 x 260 x 90 mm)
A tough and durable instrument case for the protection of electronics and sensitive equipment manufactured from hardwearing Aluminium designed to protect against knocks and bumps. Featuring rails with slots for PCB installation the case is suitable for use as a project box and is ideal for prototyping and developing applications.;Complete with an IP40 rating the Aluminium enclosure is protected from small part ingress and is supplied with rubber pads and easy to attach feet providing excellent stability and protecting sensitive electronics from vibration. ;A hardwearing instrumentation case offering excellent protection and ideal for development and project builds.
Features and Benefits
Instrument enclosure;Aluminium construction;Dimensions of 250 x 260 x 90 mm;Panel thickness of 1.5mm;Side rails with PCB slots;Mounted feet and rubber pads;IP40 rated
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ZR250 Series Black Aluminium Aluminium Case 250 mm, 260 mm
- RS PRO ZR260 Series Aluminium Aluminium Aluminium Case 260 mm, 250 mm
- RS PRO ZR260 Series Black Aluminium Aluminium Case 260 mm, 250 mm
- RS PRO Aluminium Aluminium Aluminium Case 250 mm, 350 mm
- METCASE Unicase Grey Aluminium Instrument Case 90 mm 260 mm
- RS PRO ZR250 Series Black Aluminium Aluminium Case 250 mm, 350 mm
- METCASE Unicase Black Aluminium Instrument Case 90 mm 250 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case 300 mm, 261 mm
