Texas Instruments LM323K STEEL/NOPB, Voltage Regulator 30 W 20V TO-3 3-Pin

This image is representative of the product range

Subtotal (1 unit)*

$143.04

(exc. GST)

$157.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 17 November 2026
  • Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.04

*price indicative

Packaging Options:
RS Stock No.:
663-3237
Mfr. Part No.:
LM323K STEEL/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-3

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

12mA

Pin Count

3

Power Rating

30W

Width

25.4mm

Series

LM323K

Length

38.93mm

Height

7.44mm

Standards/Approvals

No

Minimum Input Voltage

7.5V

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Automotive Standard

No

LM323 Linear Voltage Regulators, Texas Instruments


The LM323 positive voltage regulator by Texas Instruments is a three-terminal device with a pre-set 5 V output for a 3 Amp current output. The technique that is used in this circuit means that the high output current is still provided without it being sacrificed. The fixed linear voltage regulator is a durable device that incorporates current limiting, power limiting and thermal shutdown.

Standard TO3 package

Output current: 3A

0.01 Ω typical output impedance

30 W power dissipation

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy