Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP68, SACC Series
- RS Stock No.:
- 648-6416
- Mfr. Part No.:
- 1506752
- Brand:
- Phoenix Contact
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.79
(exc. GST)
$27.27
(inc. GST)
Units | Per unit |
1 - 9 | $24.79 |
10 + | $24.18 |
- RS Stock No.:
- 648-6416
- Mfr. Part No.:
- 1506752
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M8 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors are available with classic screw termination or with Piercecon termination for rapid field installation. With an IP68 ingress rating, the Phoenix M8 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies.
Flexibly packed M8 connector
What is Piercecon?
Piercecon technology is a revolutionary connection method for rapid termination. Piercecon provides maximum contact density for connections where installation space it tight. The contact is made via a contact pin which pierces the single wires axially.
Features and Benefits
• IP68 Ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw or auto piercing termination
• M8 connector IEC 61076-2-104
• A coded for sensors and actuators
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw or auto piercing termination
• M8 connector IEC 61076-2-104
• A coded for sensors and actuators
Applications
The Phoenix Contact M8 circular connectors are typically utilized in industrial field applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are
• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines
Environment
The M8 threaded sensor connectors from Phoenix have an IP68 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.
FAQ
Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M8 connectors are very easy to connect. They either have classic screw termination or Piercecon fast field termination.
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M8 connectors are very easy to connect. They either have classic screw termination or Piercecon fast field termination.
Termination Types
648-6400 is a 3 pole plug with screw connection
648-6422 is a 4 pole plug with screw connection
648-6365 is a 3 pole socket with screw connection
648-6387 is a 4 pole socket with screw connection
648-6371 is a 3 pole socket with Piercecon rapid connection
648-6393 is a 4 pole socket with Piercecon rapid connection
648-6416 is a 3 pole plug with Piercecon rapid connection
648-6438 is a 4 pole plug with Piercecon rapid connection
648-6422 is a 4 pole plug with screw connection
648-6365 is a 3 pole socket with screw connection
648-6387 is a 4 pole socket with screw connection
648-6371 is a 3 pole socket with Piercecon rapid connection
648-6393 is a 4 pole socket with Piercecon rapid connection
648-6416 is a 3 pole plug with Piercecon rapid connection
648-6438 is a 4 pole plug with Piercecon rapid connection
Phoenix Contact Cable Mount Connector, M8, 3 Contacts - SACC Series - SACC-M 8MS-3PCON - 1506752
This hardwearing cable mount connector from Phoenix Contact is used to link sensors and actuators for data and power signal transmission. It has a modular design that makes it easy to assemble and dismantle in the field. The connector's three contacts are made of brass, which has superior conductive properties for a reliable connection. These contacts are plated in gold for improved corrosion resistance so they won't decay through rusting.
With a voltage rating of 60V and a current rating of 4A, this cable is suitable for medium-power applications. As part of the trusted Phoenix Contact range, it's been rigorously tested for safety and consistency by engineers. It also conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains only trace levels of hazardous substances. You'll find connectors like this one used in industrial automation, process control and instrumentation applications.
With a voltage rating of 60V and a current rating of 4A, this cable is suitable for medium-power applications. As part of the trusted Phoenix Contact range, it's been rigorously tested for safety and consistency by engineers. It also conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains only trace levels of hazardous substances. You'll find connectors like this one used in industrial automation, process control and instrumentation applications.
Features & Benefits
Ingress protection (IP) rating of IP68 for total dust protection and to withstand immersion in up to 3m of water
Wide operating temperature range of -25°C and +85°C for use in harsh environments
Standard M8 connector for wide compatibility
Wide operating temperature range of -25°C and +85°C for use in harsh environments
Standard M8 connector for wide compatibility
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Quick Connect |
IP Rating | IP68 |
Current Rating | 4A |
Body Orientation | Straight |
Series | SACC |
Coding | A |
Voltage Rating | 60 V |
Shell Size | M8 |
Mating Type | A Coded |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Related links
- RS PRO Circular Connector Cable Mount Plug IP67
- binder Circular Connector Cable Mount Plug IP67, 768 Series
- Hirschmann Circular Connector Cable Mount Socket IP67, E Series
- Hirschmann Circular Connector Cable Mount Plug IP67, E Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series