Phoenix Contact Circular Connector, 3 Contacts, Cable, M8 Connector, Socket, Female, IP68, SACC Series
- RS Stock No.:
- 648-6371
- Distrelec Article No.:
- 144-18-240
- Mfr. Part No.:
- 1506778
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$37.15
(exc. GST)
$40.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.15 |
| 10 - 49 | $36.51 |
| 50 - 99 | $35.18 |
| 100 - 249 | $34.19 |
| 250 + | $33.45 |
*price indicative
- RS Stock No.:
- 648-6371
- Distrelec Article No.:
- 144-18-240
- Mfr. Part No.:
- 1506778
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60.0V | |
| Coding | A | |
| Shell Size | M8 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Quick Connect | |
| Mating Type | A Coded | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60.0V | ||
Coding A | ||
Shell Size M8 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Quick Connect | ||
Mating Type A Coded | ||
Housing Material Polymer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Phoenix Contact M8 Cable Mount Connector Socket, 3 Contacts, A Coding - SACC-M 8FS-3PCON - 1506778
Use this cable mount connector from Phoenix Contact to secure sensors and actuators to your industrial equipment. Thanks to a 4A current rating and a 60V DC voltage rating, it's a practical choice for low-power systems. Its copper and zinc contacts combine high conductivity with low electrical resistance, giving you a stable connection for effective signal transmission. These contacts are housed in a polyamide shell, which provides insulation to protect you from electric shocks.
This connector's polyamide body also offers you a firm grip when handling and is simple to install. It comes with nickel-plated brass knurls that screw onto the sensors for a vibration-proof lock. You can use it for cables ranging from 26 to 22AWG in size, so it's a versatile connection solution commonly used in the robotics and automation industry.
• IP68 rating shows that it's dustproof and resistant to immersion in up to 1.5m of water for 30 minutes
• RoHS certified to indicate that it only contains minimal amounts of hazardous substances
• NBR seals keep out dust particles and achieve an airtight connection
M8 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M8 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors are available with classic screw termination or with Piercecon termination for rapid field installation. With an IP68 ingress rating, the Phoenix M8 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies.
What is Piercecon?
Piercecon technology is a revolutionary connection method for rapid termination. Piercecon provides maximum contact density for connections where installation space it tight. The contact is made via a contact pin which pierces the single wires axially.
Features and Benefits
• IP68 Ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw or auto piercing termination
• M8 connector IEC 61076-2-104
• A coded for sensors and actuators
Applications
The Phoenix Contact M8 circular connectors are typically utilized in industrial field applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are
• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines
Environment
The M8 threaded sensor connectors from Phoenix have an IP68 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.
FAQ
Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M8 connectors are very easy to connect. They either have classic screw termination or Piercecon fast field termination.
Termination Types
648-6400 is a 3 pole plug with screw connection
648-6422 is a 4 pole plug with screw connection
648-6365 is a 3 pole socket with screw connection
648-6387 is a 4 pole socket with screw connection
648-6371 is a 3 pole socket with Piercecon rapid connection
648-6393 is a 4 pole socket with Piercecon rapid connection
648-6416 is a 3 pole plug with Piercecon rapid connection
648-6438 is a 4 pole plug with Piercecon rapid connection
Related links
- Phoenix Contact Circular Connector Cable Socket IP68, SACC Series
- Phoenix Contact Connector Front Socket IP68, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP68, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable M8 Connector Female SACC Series
- Phoenix Contact Circular Connector Cable M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP68, SACC Series
