Phoenix Contact Circular Connector, 3 Contacts, Cable, M8 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 648-6365
- Distrelec Article No.:
- 144-18-241
- Mfr. Part No.:
- 1506888
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$35.96
(exc. GST)
$39.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 76 unit(s) ready to ship
- Plus 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.96 |
| 10 + | $35.04 |
*price indicative
- RS Stock No.:
- 648-6365
- Distrelec Article No.:
- 144-18-241
- Mfr. Part No.:
- 1506888
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 60.0V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | A Coded | |
| Shell Size | M8 | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 60.0V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type A Coded | ||
Shell Size M8 | ||
Housing Material Polymer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
Phoenix Contact Connector For Sensors And Actuators, 48V AC and 60V DC Voltage Rating - SACC-M 8FS-3CON-M-SW - 1506888
Keep your automated process control applications running reliably with this socket connector from Phoenix Contact. Its gold-plated contacts provide optimal electrical flow to help to keep your system dependable.
You can pair this cable mount fitting with conductors of various lengths, which lets you customise your cabling setup. For user safety, it has insulation resistance of up to 100MΩ, so there's minimal risk of electric shocks. The PBT body resists corrosion and impact, so performs well in harsh or humid environments.
As you can insert and remove this component up to 100 times, it's suitable for either permanent or temporary installation. A wide operating temperature range of -40°C to +85°C means it's compatible with demanding conditions.
Features & Benefits
• IP67-rated connection when correctly mated, so it's dust-tight and protected against submersion in up to 1m of water
• Suitable for use with universal signal types for versatility
• Meets UL94-HB flammability standards for plastics, so is self-extinguishing in the event of a fire
• Complies with IEC 61076-2-104 requirements for connectors used in industrial electronic equipment
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable M8 Connector Female SACC Series
- Phoenix Contact Circular Connector Cable M8 Connector Female IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable M8 Connector Female SACC Series
- Phoenix Contact Circular Connector M8 Connector Female SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SACC Series
