COMMSCOPE ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
622-6191
Mfr. Part No.:
5349574-3
Brand:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Length

3m

Connector 1

ST

Connector 2

ST

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Attenuation

0.3 dB

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links