Legrand 400VA 1 Output Chassis Mounting Transformer, 24V
- RS Stock No.:
- 620-3110
- Mfr. Part No.:
- 0 442 16
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$808.77
(exc. GST)
$889.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $808.77 |
| 10 - 24 | $794.68 |
| 25 + | $765.39 |
*price indicative
- RS Stock No.:
- 620-3110
- Mfr. Part No.:
- 0 442 16
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Primary Voltage Rating | 230 → 400V | |
| Secondary Voltage Rating | 24V | |
| Power Rating | 400VA | |
| Number of Outputs | 1 | |
| Mounting Type | DIN Rail | |
| Length | 120mm | |
| Width | 140mm | |
| Depth | 140mm | |
| Dimensions | 120 x 140 x 140mm | |
| Weight | 5.62kg | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Primary Voltage Rating 230 → 400V | ||
Secondary Voltage Rating 24V | ||
Power Rating 400VA | ||
Number of Outputs 1 | ||
Mounting Type DIN Rail | ||
Length 120mm | ||
Width 140mm | ||
Depth 140mm | ||
Dimensions 120 x 140 x 140mm | ||
Weight 5.62kg | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- FR
Control and signalling transformers, 442 series
Single-phase control and signalling transformers (50 → 60 Hz - class 1).
Active parts protected by cover up to 1000 VA.
Mounting on full or perforated platinum, or rail according to power.
Direct mounting possible on symmetrical DIN rail up to 250 VA.
More compact than previous models (423 series).
Interference filtering (except stock no. 620-3110).
Voltage adjustment: ±15 V.
Features a marking area.
Supplied with connection strip 0 V secondary earth terminal.
Active parts protected by cover up to 1000 VA.
Mounting on full or perforated platinum, or rail according to power.
Direct mounting possible on symmetrical DIN rail up to 250 VA.
More compact than previous models (423 series).
Interference filtering (except stock no. 620-3110).
Voltage adjustment: ±15 V.
Features a marking area.
Supplied with connection strip 0 V secondary earth terminal.
Standards
EN 61131-2, EN 60204-1 and EN60439-1, IEC EN 61558-2-2 and 2-4 or 2-6, UL506
Approvals
CSA C22-2-N°66.
Related links
- Legrand 400VA Chassis Mounting Transformer, 115V
- Legrand 400VA Chassis Mounting Transformer, 24 → 48V
- Legrand 630VA 2 Output Chassis Mounting Transformer, 12 → 24V
- Carel 3VA 1 Output Chassis Mounting Transformer, 24V ac
- Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac
- RS PRO 50VA 1 Output Chassis Mounting Transformer IEC 61558-2-4
- RS PRO 50VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 100VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
