Siemens 3SB2 Series Contact Block, 5 → 230 V, 1 NO

Subtotal (1 unit)*

$45.57

(exc. GST)

$50.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.57

*price indicative

RS Stock No.:
612-9882
Mfr. Part No.:
3SB2404-0B
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contact Block

Block Type

Contact Block

Voltage

5 → 230 V

Series

3SB2

Contact Configuration

1 NO

Terminal Type

Tab

Current Rating

10 A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

19mm

Standards/Approvals

CE, REACH, EAC, CCC, WEEE (2012/19/EU), UL, UKCA, RoHS

Width

8 mm

COO (Country of Origin):
CZ

Siemens 3SB2 Series Contact Block, 5 to 230V Voltage Rating, 1 NO Contact Configuration - 3SB2404-0B


This contact block is a vital element in electrical systems, ensuring dependable connections for a range of applications. It is specifically designed for automation and control tasks, contributing to the efficiency of machinery and electronic devices. Its sturdy construction and adaptable voltage rating make it a common choice for professionals in the electrical and mechanical sectors.

Features & Benefits


• Rated for a voltage range of 5 to 230V

• Suited for applications that require a 1 NO contact configuration

• Utilises tab terminals for easy installation

• Made with high-quality materials for durability in industrial environments

• Improves the performance and functionality of electrical systems

Applications


• Compatible with 3SB2 series components for automation solutions

• Suitable for industrial machinery that requires contact connections

• Ideal for control panels in various electrical

• Employed in safety circuits for efficient operation

• Utilised in diverse electronic equipment to enhance performance

How do I install this component?


Installation involves securely connecting the tab terminals to the relevant wiring, ensuring a tight fit for optimal operation.

Can it operate in extreme environments?


This contact block is designed for standard industrial conditions; however, users should check compatibility with specific environmental factors.

Is it compatible with other industrial components?


It works well with other elements in the 3SB2 series, offering flexibility in system design and functionality.

Related links