- RS Stock No.:
- 611-8602
- Mfr. Part No.:
- K8AC-CT200L
- Brand:
- Omron
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1
$175.50
(exc. GST)
$193.05
(inc. GST)
Box(es) | Per Box |
1 - 2 | $175.50 |
3 - 4 | $170.59 |
5 + | $163.56 |
- RS Stock No.:
- 611-8602
- Mfr. Part No.:
- K8AC-CT200L
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron Current Transformer
The Omron current transformer has a current rating ranging between 20A and 200A with an inner diameter of 30mm.
Features and Benefits
Surface mounted
Overall height is 81.5mm
Overall width is 76mm
Overall depth is 20mm
Overall height is 81.5mm
Overall width is 76mm
Overall depth is 20mm
Applications
Industrial heaters
Industrial motors
Industrial motors
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Bore Size | 30mm |
Series | K8A |
Transformer Type | Toroidal Ring |
Overall Height | 81.5mm |
Overall Width | 76mm |
Overall Depth | 20mm |