Wiha Tools Slotted; Phillips; Torx; Hexagon; Ball End Hexagon Screwdriver Set, 11-Piece
- RS Stock No.:
- 600-7647
- Mfr. Part No.:
- 27820
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 600-7647
- Mfr. Part No.:
- 27820
- Brand:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 11 | |
| Tip Type | Slotted; Phillips; Torx; Hexagon; Ball End Hexagon | |
| Tip Size | Slotted: 1.5 x 3; 2 x 3.5; 2.5 x 4 mm; Phillips: PH000 x PH00; PH0 x PH1; Torx: T6 x T8; T7 x T9; Hex/Ball End Hexagon: 1.5 x 1.5; 2 x 2; 2.5 x 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 11 | ||
Tip Type Slotted; Phillips; Torx; Hexagon; Ball End Hexagon | ||
Tip Size Slotted: 1.5 x 3; 2 x 3.5; 2.5 x 4 mm; Phillips: PH000 x PH00; PH0 x PH1; Torx: T6 x T8; T7 x T9; Hex/Ball End Hexagon: 1.5 x 1.5; 2 x 2; 2.5 x 2.5 mm | ||
RoHS Status: Not Applicable
Related links
- Wera Hexagon Slotted Torx Interchangeable Standard Screwdriver Set, 11-Piece
- RS PRO Torx Phillips Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Phillips Torx 11-Piece
- Wera Phillips Slotted 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wiha Tools Ball End Hexagon Screwdriver Bit, Hex 4 Tip
- Weller Xcelite Hexagon Interchangeable Standard Screwdriver Set, 11-Piece
- Teng Tools Standard Screwdriver Set, 11-Piece
