Yuasa 12V Insert M5 Sealed Lead Acid Battery, 38Ah
- RS Stock No.:
- 597-863
- Mfr. Part No.:
- NP38-12I
- Brand:
- Yuasa
Bulk discount available
Subtotal (1 unit)*
$460.73
(exc. GST)
$506.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 02 March 2026
- Plus 6 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $460.73 |
| 20 + | $452.85 |
*price indicative
- RS Stock No.:
- 597-863
- Mfr. Part No.:
- NP38-12I
- Brand:
- Yuasa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Capacity | 38Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Terminal Type | Insert M5 | |
| Flame Resistant | No | |
| Dimensions | 197 x 165 x 170mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Designed High Rate Application | No | |
| Eurobat Classification | 3 to 5 Years | |
| Chemistry | Lead Acid | |
| Operating Temperature Range | -20 → +60°C | |
| Brand Range | YUASA NP | |
| Weight | 14.2kg | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Capacity 38Ah | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Terminal Type Insert M5 | ||
Flame Resistant No | ||
Dimensions 197 x 165 x 170mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Designed High Rate Application No | ||
Eurobat Classification 3 to 5 Years | ||
Chemistry Lead Acid | ||
Operating Temperature Range -20 → +60°C | ||
Brand Range YUASA NP | ||
Weight 14.2kg | ||
RoHS Status: Exempt
Yuasa Standard NP Range
The Yuasa NP Series batteries set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The NP series range is almost maintenance-free with the perfectly sealed construction and the recombination of gases within the cell.
Why would you buy an NP Series Lead-Acid battery?
The NP series offers a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The valve regulated design of this battery is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging
Features & Benefits
• Sealed Lead-acid batteries (SLA)
• Rechargeable
• Five years designed service life
• 1.2 Ah - 65 Ah capacities
• Voltage:6V,12V options
• Incorporates a pressure safety valve
• Absorbed Glass Matt (AGM) technology with no free acid
• Superb recovery from deep discharge
• Gas recombination technology
• Lead calcium for extended life
• Useable in any orientation (except continuously inverted)
• Compatible chargers available separately
• Rechargeable
• Five years designed service life
• 1.2 Ah - 65 Ah capacities
• Voltage:6V,12V options
• Incorporates a pressure safety valve
• Absorbed Glass Matt (AGM) technology with no free acid
• Superb recovery from deep discharge
• Gas recombination technology
• Lead calcium for extended life
• Useable in any orientation (except continuously inverted)
• Compatible chargers available separately
Terminal Types
• Faston
• M5, M6 threaded
• M5, M6 threaded
Rechargeable 6V Options
Rechargeable 12V Options
• NP1.2-12: 1.2 Ah, RS stock no: 597-807
• NP2.1-12: 2.1 Ah, RS stock no: 597-813
• NP7-12: 7 Ah, RS stock no: 597-835
• NP12-12: 12 Ah, RS stock no: 597-841
• NP24-12I: 24 Ah, RS stock no: 597-857
• NP38-12I: 38 Ah, RS stock no: 597-863
• NP2.3-12: 2.3 Ah, RS stock no: 128-7028
• NP65-12I: 65 Ah, RS stock no: 128-7393
• NP4-12: 4 Ah, RS stock no: 198-8068
• NP17-12I: 17 Ah, RS stock no: 200-6505
• NP2.1-12: 2.1 Ah, RS stock no: 597-813
• NP7-12: 7 Ah, RS stock no: 597-835
• NP12-12: 12 Ah, RS stock no: 597-841
• NP24-12I: 24 Ah, RS stock no: 597-857
• NP38-12I: 38 Ah, RS stock no: 597-863
• NP2.3-12: 2.3 Ah, RS stock no: 128-7028
• NP65-12I: 65 Ah, RS stock no: 128-7393
• NP4-12: 4 Ah, RS stock no: 198-8068
• NP17-12I: 17 Ah, RS stock no: 200-6505
Typical Applications
It can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;
Alarm systems
Communications equipment
Control equipment
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies
Alarm systems
Communications equipment
Control equipment
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies
FAQ's
GEL Vs AGM Lead Acid Batteries
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
Is a lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The NP Range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Recycle responsibly. A wide range of schemes are available.
Note
These batteries should be charged with a constant voltage charger at 2.3 V per cell standby and 2.5 V per cell with a current limit of 0.25 x capacity (Ah) for cyclic applications (max 20 hour charging).
Warning
Do not charge in a sealed enclosure
Related links
- Yuasa 12V Insert M5 Sealed Lead Acid Battery, 38Ah
- Yuasa 12V Insert M5 Sealed Lead Acid Battery, 17Ah
- Yuasa 12V Insert M5 Sealed Lead Acid Battery, 24Ah
- Yuasa 12V Insert M5 Sealed Lead Acid Battery, 22Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 38Ah
- Yuasa 12V Insert M6 Sealed Lead Acid Battery, 65Ah
- Yuasa 12V Insert M5 Sealed Lead Acid Battery, 28.8Ah
- Panasonic 12V M5 Sealed Lead Acid Battery, 38Ah
