Panasonic 12V M5 Sealed Lead Acid Battery, 38Ah
- RS Stock No.:
- 888-2453
- Mfr. Part No.:
- LC-P1238APG
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$669.11
(exc. GST)
$736.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $669.11 |
- RS Stock No.:
- 888-2453
- Mfr. Part No.:
- LC-P1238APG
- Brand:
- Panasonic
Related links
- Yuasa 12V M5 Sealed Lead Acid Battery, 38Ah
- Panasonic 12V M5 Sealed Lead Acid Battery, 24Ah
- Panasonic 12V M5 Sealed Lead Acid Battery, 20Ah
- Yuasa 12V Insert M5 Sealed Lead Acid Battery, 38Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 39.6Ah
- Fiamm 12V M5 Sealed Lead Acid Battery, 18Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 24Ah
- Fiamm 12V M5 Sealed Lead Acid Battery, 27Ah