Stanley PowerLock 3m Tape Measure, Metric & Imperial
- RS Stock No.:
- 575-071
- Mfr. Part No.:
- 0-33-523
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 575-071
- Mfr. Part No.:
- 0-33-523
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 3m | |
| Blade Width | 19 mm | |
| Series | PowerLock | |
| Height Safe | No | |
| Chemical Resistant | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 3m | ||
Blade Width 19 mm | ||
Series PowerLock | ||
Height Safe No | ||
Chemical Resistant No | ||
RoHS Status: Not Applicable
Stanley Powerlock®
These are metric/imperial tape measures featuring thumb operated blade lock, automatic power blade return and a removable belt clip. The blade is printed in yellow, black and red for easy reading and is coated with a polyester film for maximum wear resistance. The end of the blade is fitted with a 'true-zero' sliding hook. (Markings to EEC pattern 1690 part 11).
Features and Benefits:
This tape features a compact, shock-proof, chrome-plated ABS case for comfort and ease of use
The metric and imperial scales allow for easy, flexible measuring with quick measurement identification
Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m
Positive blade lock holds the blade in place securely
Belt clip for ease of storage and comfortable carrying, making it a portable and versatile measuring tool
This retractable tape features a dust-proof spring return mechanism and increased corrosion resistant for long-life operation
The shape of the tape measure has been ergonomically designed grip for the comfort and safety of use
Additional Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
Guaranteed high corrosion resistance for hassle-free indoor and outdoor operation
Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements
Meets EEC pattern 1690 part 11 standards
The metric and imperial scales allow for easy, flexible measuring with quick measurement identification
Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m
Positive blade lock holds the blade in place securely
Belt clip for ease of storage and comfortable carrying, making it a portable and versatile measuring tool
This retractable tape features a dust-proof spring return mechanism and increased corrosion resistant for long-life operation
The shape of the tape measure has been ergonomically designed grip for the comfort and safety of use
Additional Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
Guaranteed high corrosion resistance for hassle-free indoor and outdoor operation
Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements
Meets EEC pattern 1690 part 11 standards
Applications:
Stanley Retractable Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
Builders
Architects
Carpenters
Electricians
Plumbers
Builders
Architects
Carpenters
Electricians
Plumbers
Does this tape measure have a wrist loop?
No, the Powerlock Tape Measures are not rubberised, however, the special anti-slip design ensures a secure grip.
Is the case rubberised?
No, the Powerlock Tape Measures are not rubberised, however, the special anti-slip design ensures a secure grip.
Standards
EEC pattern 1690 part 11
Related links
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
- Stanley PowerLock 10m Tape Measure, Metric & Imperial
- Stanley PowerLock 8m Tape Measure, Metric & Imperial
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure Metric
- Tape Measures
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley PowerLock 3 m Tape Measure, Metric