Schneider Electric Harmony 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPST, Black, Blue,
- RS Stock No.:
- 542-8122
- Mfr. Part No.:
- 9001KR3UH5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$100.86
(exc. GST)
$110.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 May 2026
Units | Per unit |
|---|---|
| 1 + | $100.86 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 542-8122
- Mfr. Part No.:
- 9001KR3UH5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Black, Blue, Green, Orange, Red, White, Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Actuator Style | Octagonal | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 125V dc | |
| Contact AC Voltage | 600V ac | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CSA C22.2 No. 14, UL 508, EN/IEC 60947-5-4, JIS C 4520, EN/IEC 60947-5-1, JIS C 852, EN/IEC 60947-1 | |
| Width | 55.9mm | |
| Length | 91.4mm | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Black, Blue, Green, Orange, Red, White, Yellow | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Actuator Style Octagonal | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 125V dc | ||
Contact AC Voltage 600V ac | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Standards/Approvals CSA C22.2 No. 14, UL 508, EN/IEC 60947-5-4, JIS C 4520, EN/IEC 60947-5-1, JIS C 852, EN/IEC 60947-1 | ||
Width 55.9mm | ||
Length 91.4mm | ||
Better World Product Yes | ||
Legend Blank | ||
RoHS Status: Exempt
Schneider Electric | Harmony 9001K Series | Push Buttons
Features and benefits
Applications -
Related links
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST Black,
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66 600
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Black
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Yellow
