Weller Xcelite Hexagon Interchangeable Standard Screwdriver Set, 9-Piece
- RS Stock No.:
- 538-763
- Distrelec Article No.:
- 180-25-223
- Mfr. Part No.:
- 99PS41MMN
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
$174.19
(exc. GST)
$191.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $174.19 |
*price indicative
- RS Stock No.:
- 538-763
- Distrelec Article No.:
- 180-25-223
- Mfr. Part No.:
- 99PS41MMN
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 9 | |
| Tip Type | Hexagon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 9 | ||
Tip Type Hexagon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Weller 9-Piece Interchangeable Hex Key Sets - 99PS41MMN & 99PS41MMBPN
Introducing the Xcelite by Weller 9-piece hex key set. Upon inspection, each key has its own locating area inside the clear polycarbonate case, removal is easy as is assembly – each key slot into the Cab flute handle and if you require more reach there is an extension.
Why would you buy this Key Set?
Weller's metric hex key set is made for professional precision, designed for loosening and tightening fasteners to give a unique and secure connection in wood, metal or plastic assemblies. All blades are precision formed with ball ends, made from high carbon steel with a highly polished nickel chrome base, except the Bristol spline.
Features and Benefits
What do you get?
Options
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn-out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
FAQs
How secure are the blades in the handle?
The set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring yet permits quick, easy insertion and removal.
Caution
Care should be taken not to over-torque the smaller sizes of blade.
Related links
- Weller Xcelite Hexagon Interchangeable Standard Screwdriver Set, 11-Piece
- Weller Xcelite Hex Ball End Interchangeable Standard Screwdriver Set, 9-Piece
- Weller Xcelite Hexagon Mini Screwdriver Set, 9-Piece
- Wera Hexagon Interchangeable Standard Screwdriver Set, 15-Piece
- Bahco Hexagon Interchangeable Standard Screwdriver Set, 6-Piece
- Bahco Hexagon Interchangeable Standard Screwdriver Set, 8-Piece
- Weller Xcelite Phillips 9-Piece
- Wera Phillips Torx 11-Piece
