SMC Pressure Sensor 65kPa, 12 → 24V dc, IP40 50 kPa
- RS Stock No.:
- 537-2681
- Mfr. Part No.:
- PSE550-AC2
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$405.04
(exc. GST)
$445.54
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $405.04 |
6 + | $399.03 |
- RS Stock No.:
- 537-2681
- Mfr. Part No.:
- PSE550-AC2
- Brand:
- SMC
Related links
- SMC Pressure Sensor 65kPa, 12 → 24V dc, IP40 50 kPa
- SMC Pressure Sensor 65kPa, 24V dc, IP40 0.5 bar
- SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 100 kPa
- SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 101 kPa
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
- SMC Pressure Sensor 500kPa, 12 → 24V dc, IP65 100 kPa
- SMC Pressure Switch, -0.2kPa to 2 kPa
- SMC Pressure Sensor 500bar, 12 → 24V, IP40