Lumberg 3 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Screw On, Male, Cable Mount

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$28.69

(exc. GST)

$31.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
  • Plus 836 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$28.69
13 - 24$28.46
25 +$27.82

*price indicative

RS Stock No.:
533-4819
Distrelec Article No.:
110-36-265
Mfr. Part No.:
0332 03
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Contact Material

Brass

Contact Plating

Gold over Silver

Maximum Operating Temperature

+85°C

0332 Cable Plugs


Threaded joint and solder terminals
360° shielded

Standards

IEC60130-9

Lumberg DIN Connector


The Lumberg DIN connector is a 3-pole, male, din plug socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Shielded at 360°
• Solder terminals
• Threaded joint device

Applications


• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors

Certifications


• EN 60529
• IEC60130-9
• IP40 rated
• IP68 rated

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Related links